LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY SMCJ30AHE3_A/H product image
  • SMCJ30AHE3_A/H thumbnail 1
  • SMCJ30AHE3_A/H thumbnail 2
  • SMCJ30AHE3_A/H thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY SMCJ30AHE3_A/HRoHS

Manufacturer
MPN
SMCJ30AHE3_A/H
LCSC Part #
C3009248
Packaging
SMC(DO-214AB)
Customer #
Key Attributes
TVS DIODE 30VWM 48.4VC SMC(DO-214AB)
Datasheetpdf iconVISHAY SMCJ30AHE3_A/H
In-Stock: 295
295 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5514$ 0.55
10+$ 0.4425$ 4.43
30+$ 0.3872$ 11.62
100+$ 0.3335$ 33.35
500+$ 0.301$ 150.50
850+$ 0.2847$ 242.00
Standard Packaging850/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerVISHAY
PackagingSMC(DO-214AB)
Clamping Voltage48.4V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)31A
Peak Pulse Power Dissipation (Ppp)1.5kW
Voltage - Breakdown33.3V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)30V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging850
Sales UnitPiece

Features

AI Translation
  • Low profile package
  • Ideal for automated placement
  • Glass passivated chip junction
  • Available in unidirectional and bidirectional
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260℃
  • AEC-Q101 qualified available
  • Automotive ordering code: base P/NHE3 or P/NHM3
  • Material categorization: for definitions of compliance please see www.vishay.com/doc?99912

Applications

AI Translation
  • Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive, and telecommunication.