VISHAY T55V476M016C0070
| Manufacturer | |
| MPN | T55V476M016C0070 |
| LCSC Part # | C3009174 |
| Packaging | CASE-V-7343-20(mm) |
| Customer # | |
| Key Attributes | CAP TANT 47uF ±20% 16V |
| Description | 47uF ±20% 16V Tantalum Capacitors 70mΩ@100kHz |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | CASE-V-7343-20(mm) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
In-Stock:
79
79
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 0.9087 | $ 0.91 |
10+ | $ 0.7242 | $ 7.24 |
30+ | $ 0.6311 | $ 18.93 |
100+ | $ 0.5396 | $ 53.96 |
500+ | $ 0.4844 | $ 242.20 |
800+ | $ 0.456 | $ 364.80 |
Standard Packaging 800/Full
Reel | ||
Better price for more quantity?
$