LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY T58W9226M6R3C0500 product image
Images for reference only

VISHAY T58W9226M6R3C0500RoHS

Manufacturer
MPN
T58W9226M6R3C0500
LCSC Part #
C3009117
Packaging
0805
Customer #
Key Attributes
22uF ±20% 6.3V Tantalum Capacitors 0805
Datasheetpdf iconVISHAY T58W9226M6R3C0500
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3453$ 0.35
200+$ 0.1337$ 26.74
500+$ 0.129$ 64.50
1,000+$ 0.1267$ 126.70
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum - Polymer Capacitors
ManufacturerVISHAY
Packaging0805
Capacitance22uF
Voltage Rating6.3V
Equivalent Series Resistance(ESR)500mΩ@100kHz
Operating Temperature-55℃~+105℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece