VISHAY MBR2545CT-E3/45
| Manufacturer | |
| MPN | MBR2545CT-E3/45 |
| LCSC Part # | C3009072 |
| Packaging | TO-220-3 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 45V TO-220-3 |
| Description | 1 Pair Common Cathode 45V 25A 820mV@30A TO-220-3 Diode Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | TO-220-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
45
45
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 1.091 | $ 1.09 |
10+ | $ 0.9066 | $ 9.07 |
50+ | $ 0.8044 | $ 40.22 |
100+ | $ 0.6897 | $ 68.97 |
500+ | $ 0.6401 | $ 320.05 |
1,000+ | $ 0.6168 | $ 616.80 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$