LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 293D475X9020B2TE3 product image
  • 293D475X9020B2TE3 thumbnail 1
  • 293D475X9020B2TE3 thumbnail 2
  • 293D475X9020B2TE3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY 293D475X9020B2TE3RoHS

Manufacturer
MPN
293D475X9020B2TE3
LCSC Part #
C3008974
Packaging
CASE-B-3528-21(mm)
Customer #
Key Attributes
CAP TANT 4.7uF ±10% 20V CASE-B-3528-21(mm)
Datasheetpdf iconVISHAY 293D475X9020B2TE3
In-Stock: 135
135 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5769$ 0.58
10+$ 0.5655$ 5.66
30+$ 0.559$ 16.77
100+$ 0.5525$ 55.25
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingCASE-B-3528-21(mm)
Capacitance4.7uF
Voltage Rating20V
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)2.9Ω
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece