VISHAY LH1510AT
| Manufacturer | |
| Mfr. Part # | LH1510AT |
| LCSC Part # | C3008925 |
| Package | DIP-6 |
| Customer # | |
| Key Attributes | 1 Form A Solid-State Relay (Normally Open) |
| Description | SPST-NO(1 Form A) 5.3kV 200V 1.27V DIP-6 Solid State Relays (SSR) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | VISHAY | |
| Package | DIP-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
50 
50
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.5391 | $ 3.54 |
10+ | $ 3.025 | $ 30.25 |
50+ | $ 2.6042 | $ 130.21 |
100+ | $ 2.2936 | $ 229.36 |
500+ | $ 2.1513 | $ 1075.65 |
1,000+ | $ 2.087 | $ 2087.00 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$