LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 293D226X9010C2TE3 product image
  • 293D226X9010C2TE3 thumbnail 1
  • 293D226X9010C2TE3 thumbnail 2
  • 293D226X9010C2TE3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY 293D226X9010C2TE3RoHS

Manufacturer
MPN
293D226X9010C2TE3
LCSC Part #
C3008892
Packaging
CASE-C-6032-28(mm)
Customer #
Key Attributes
CAP TANT 22uF ±10% 10V CASE-C-6032
Datasheetpdf iconVISHAY 293D226X9010C2TE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.2653$ 1.33
50+$ 0.2175$ 10.88
150+$ 0.1971$ 29.57
500+$ 0.1497$ 74.85
2,500+$ 0.1383$ 345.75
5,000+$ 0.1315$ 657.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingCASE-C-6032-28(mm)
Capacitance22uF
Voltage Rating10V
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)1.5Ω
Tolerance±10%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece