VISHAY SFH690AT
| Manufacturer | |
| MPN | SFH690AT |
| LCSC Part # | C3008847 |
| Packaging | SOP-4-2.54mm |
| Customer # | |
| Key Attributes | Optocoupler Phototransistor Output, SOP-4, 100 mil Pitch, Mini-Flat Package |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | VISHAY | |
| Packaging | SOP-4-2.54mm | |
| Rise time | 3us | |
| Fall time | 4us | |
| Output Current | 50mA | |
| Vce Saturation(VCE(sat)) | 100mV@10mA,2mA | |
| Load Voltage | 70V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 150%;50% | |
| Voltage - Forward(Vf) | 1.15V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Operating Temperature | -55℃~+100℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SFH690ABT, SFH690AT, SFH690BT, SFH690CT, SFH690DT family has a GaAs infrared emitting diode emitter, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a 4 pin 100 mil lead pitch miniflatt package. It features a high current transfer ratio, low coupling capacitance, and high isolation voltage. The coupling devices are designed for signal transmission between two electrically separated circuits. The SFH690 series is available only on tape and reel. There are 2000 parts per reel. Marking for SFH690AT is 690A; SFH690BT is 690B; SFH690CT is 690C; SFH690DT is 690D; SFH690ABT will be marked as 690A or 690B.
Features
- SOP (small outline package)
- Isolation test voltage, 3750 VRMS (1 s)
- High collector emitter breakdown voltage, VCEO = 70V
- Low saturation voltage
- Fast switching times
- Temperature stable
- Low coupling capacitance
- End - stackable, 0.100" (2.54mm) spacing
Applications
- High density mounting or space sensitive PCBs
- PLCs
- Telecommunication
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7302 | $ 0.73 |
| 10+ | $ 0.602 | $ 6.02 |
| 30+ | $ 0.5371 | $ 16.11 |
| 100+ | $ 0.4739 | $ 47.39 |
| 500+ | $ 0.3911 | $ 195.55 |
| 1,000+ | $ 0.3716 | $ 371.60 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | VISHAY | |
| Packaging | SOP-4-2.54mm | |
| Rise time | 3us | |
| Fall time | 4us | |
| Output Current | 50mA | |
| Vce Saturation(VCE(sat)) | 100mV@10mA,2mA | |
| Load Voltage | 70V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 150%;50% | |
| Voltage - Forward(Vf) | 1.15V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Operating Temperature | -55℃~+100℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SFH690ABT, SFH690AT, SFH690BT, SFH690CT, SFH690DT family has a GaAs infrared emitting diode emitter, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a 4 pin 100 mil lead pitch miniflatt package. It features a high current transfer ratio, low coupling capacitance, and high isolation voltage. The coupling devices are designed for signal transmission between two electrically separated circuits. The SFH690 series is available only on tape and reel. There are 2000 parts per reel. Marking for SFH690AT is 690A; SFH690BT is 690B; SFH690CT is 690C; SFH690DT is 690D; SFH690ABT will be marked as 690A or 690B.
Features
- SOP (small outline package)
- Isolation test voltage, 3750 VRMS (1 s)
- High collector emitter breakdown voltage, VCEO = 70V
- Low saturation voltage
- Fast switching times
- Temperature stable
- Low coupling capacitance
- End - stackable, 0.100" (2.54mm) spacing
Applications
- High density mounting or space sensitive PCBs
- PLCs
- Telecommunication
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



