TOSHIBA TLP292(TPL,E
| Manufacturer | |
| MPN | TLP292(TPL,E |
| LCSC Part # | C3008596 |
| Packaging | SOP-4-1.27mm |
| Customer # | |
| Key Attributes | Photocouplers Infrared LED & Photo Transistor |
| Description | 50mA 300mV@2.4mA,8mA 80V 1.25V AC,DC SOP-4-1.27mm Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | SOP-4-1.27mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,272
2,272
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 0.5512 | $ 0.55 |
10+ | $ 0.4296 | $ 4.30 |
30+ | $ 0.3777 | $ 11.33 |
100+ | $ 0.3129 | $ 31.29 |
500+ | $ 0.2837 | $ 141.85 |
1,000+ | $ 0.2659 | $ 265.90 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$