SHOU HAN MSS12C02LS-BB2.0
| Manufacturer |
SHOU HAN
Asian Brands |
| Mfr. Part # | MSS12C02LS-BB2.0 |
| LCSC Part # | C3008585 |
| Package | SMD,6.7x2.8mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE SPDT SMD |
| Description | Slide Switch SPDT 50mA @ 12V Surface Mount Rectangular Columnar 6.65mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | SHOU HAN | |
| Package | SMD,6.7x2.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
38,125 
38,125
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1061 $ 0.1008 | $ 0.50 |
50+ | $ 0.0845 $ 0.0803 | $ 4.02 |
150+ | $ 0.0737 $ 0.0701 | $ 10.52 |
500+ | $ 0.0656 $ 0.0624 | $ 31.20 |
2,000+ | $ 0.0591 $ 0.0562 | $ 112.40 |
4,000+ | $ 0.0559 $ 0.0532 | $ 212.80 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$