MSKSEMI AO4266-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | AO4266-MS |
| LCSC Part # | C3008148 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 10A SOP-8 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 298pF | |
| Current - Continuous Drain(Id) | 10A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V | |
| Pd - Power Dissipation | 3W | |
| RDS(on) | 10mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 229pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.1nF | |
| Gate Charge(Qg) | 93nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 298pF | |
| Current - Continuous Drain(Id) | 10A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 3W | |
| RDS(on) | 10mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 229pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.1nF | |
| Gate Charge(Qg) | 93nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
AO4266-MS utilizes advanced trench technology and design to deliver excellent RDS(ON) with low gate charge. It is suitable for a wide range of applications.
Features
AI Translation
- VDS = 60 V, ID = 10 A
- RDS(ON) < 13 mΩ (@ VGS = 10 V, typical: 10 mΩ)
- RDS(ON) < 15 mΩ (@ VGS = 4.5 V, typical: 11.5 mΩ)
- High-density cell design for ultra-low on-resistance
- Fully characterized avalanche voltage and current ratings
- Low gate-drain charge for reduced switching losses
Applications
AI Translation
- Power switching applications
- Load switch
In-Stock: 3,470
3,470 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1987$ 0.1888 | $ 0.94 |
| 50+ | $ 0.162$ 0.1539 | $ 7.70 |
| 150+ | $ 0.1462$ 0.1389 | $ 20.84 |
| 500+ | $ 0.1266$ 0.1203 | $ 60.15 |
| 3,000+ | $ 0.1011$ 0.0961 | $ 288.30 |
| 6,000+ | $ 0.0958$ 0.0911 | $ 546.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 298pF | |
| Current - Continuous Drain(Id) | 10A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V | |
| Pd - Power Dissipation | 3W | |
| RDS(on) | 10mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 229pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.1nF | |
| Gate Charge(Qg) | 93nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 298pF | |
| Current - Continuous Drain(Id) | 10A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 3W | |
| RDS(on) | 10mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 229pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.1nF | |
| Gate Charge(Qg) | 93nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
AO4266-MS utilizes advanced trench technology and design to deliver excellent RDS(ON) with low gate charge. It is suitable for a wide range of applications.
Features
AI Translation
- VDS = 60 V, ID = 10 A
- RDS(ON) < 13 mΩ (@ VGS = 10 V, typical: 10 mΩ)
- RDS(ON) < 15 mΩ (@ VGS = 4.5 V, typical: 11.5 mΩ)
- High-density cell design for ultra-low on-resistance
- Fully characterized avalanche voltage and current ratings
- Low gate-drain charge for reduced switching losses
Applications
AI Translation
- Power switching applications
- Load switch
C3008148 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



