MSKSEMI AO4606-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | AO4606-MS |
| LCSC Part # | C3008147 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH+P-CH ARR 30V 6A SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 45pF | |
| Current - Continuous Drain(Id) | 6A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Pd - Power Dissipation | 2W | |
| RDS(on) | 30mΩ@10V;50mΩ@-10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 35pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 255pF | |
| Gate Charge(Qg) | 5.2nC@10V | |
| Type | N-Channel + P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
AO4606-MS utilizes advanced trench technology MOSFETs, delivering excellent RDS(ON) and low gate charge. The complementary MOSFETs can be used to implement high-side switching for level translation, as well as numerous other applications.
Features
AI Translation
- VDS = -20 V, ID = -3 A
- RDS(ON) (typical) = 97 mΩ (at VGS = -4.5 V)
- RDS(ON) (typical) = 137 mΩ (at VGS = -2.5 V)
- High power and current handling capability
- Lead-free compliant
- Surface mount package
Applications
AI Translation
- PWM applications
- Load switch
In-Stock: 1,415
1,415 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1482$ 0.1334 | $ 0.67 |
| 50+ | $ 0.12$ 0.1080 | $ 5.40 |
| 150+ | $ 0.1059$ 0.0954 | $ 14.31 |
| 500+ | $ 0.0953$ 0.0858 | $ 42.90 |
| 3,000+ | $ 0.0734$ 0.0661 | $ 198.30 |
| 6,000+ | $ 0.0692$ 0.0623 | $ 373.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 45pF | |
| Current - Continuous Drain(Id) | 6A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Pd - Power Dissipation | 2W | |
| RDS(on) | 30mΩ@10V;50mΩ@-10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 35pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 255pF | |
| Gate Charge(Qg) | 5.2nC@10V | |
| Type | N-Channel + P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
AO4606-MS utilizes advanced trench technology MOSFETs, delivering excellent RDS(ON) and low gate charge. The complementary MOSFETs can be used to implement high-side switching for level translation, as well as numerous other applications.
Features
AI Translation
- VDS = -20 V, ID = -3 A
- RDS(ON) (typical) = 97 mΩ (at VGS = -4.5 V)
- RDS(ON) (typical) = 137 mΩ (at VGS = -2.5 V)
- High power and current handling capability
- Lead-free compliant
- Surface mount package
Applications
AI Translation
- PWM applications
- Load switch
C3008147 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



