LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
MSKSEMI RCLAMP0531T.TCT-MS product image
  • RCLAMP0531T.TCT-MS thumbnail 1
  • RCLAMP0531T.TCT-MS thumbnail 2
  • RCLAMP0531T.TCT-MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI RCLAMP0531T.TCT-MSRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
RCLAMP0531T.TCT-MS
LCSC Part #
C3008056
Packaging
SLP1006-2
Customer #
Key Attributes
ESD DIODE 5VWM 25VC SLP1006-2
Datasheetpdf iconMSKSEMI RCLAMP0531T.TCT-MS
In-Stock: 660
660 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0268$ 0.0255$ 0.51
200+$ 0.021$ 0.0200$ 4.00
600+$ 0.0178$ 0.0170$ 10.20
3,000+$ 0.0153$ 0.0146$ 43.80
9,000+$ 0.0136$ 0.0130$ 117.00
21,000+$ 0.0127$ 0.0121$ 254.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerMSKSEMI
PackagingSLP1006-2
Clamping Voltage25V
Peak Pulse Current (Ipp)4A
Peak Pulse Power Dissipation (Ppp)100W
Voltage - Breakdown6V
typeESD
Reverse Leakage Current (Ir)100nA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)5V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • 80W peak pulse power (tp = 8/20μs)
  • Miniature SLP1006-2 package
  • Bidirectional configuration
  • Solid-state silicon avalanche technology
  • Low clamping voltage
  • Low leakage current
  • Low capacitance (Cj = 0.5pF, typical, IO to IO)
  • Protects one data/power line, compliant with:
    • IEC 61000-4-2: ±15kV contact discharge, ±8kV air discharge
    • IEC 61000-4-4 (EFT): 40A (5/50ns)
    • IEC 61000-4-5 (Surge): 4A (8/20μs)

Applications

AI Translation
  • Mobile phones and accessories
  • Microprocessor-based devices
  • Personal digital assistants (PDAs)
  • Laptops, desktops, and servers
  • Portable instruments