LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HGSEMI CD4027BM/TR product image
  • CD4027BM/TR thumbnail 1
  • CD4027BM/TR thumbnail 2
  • CD4027BM/TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HGSEMI CD4027BM/TRRoHS

Manufacturer
HGSEMIAsian Brands
MPN
CD4027BM/TR
LCSC Part #
C3007958
Packaging
SOP-16
Customer #
Key Attributes
Dual JK Flip-Flop
Datasheetpdf iconHGSEMI CD4027BM/TR
In-Stock: 1,805
1,805 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.157$ 0.79
50+$ 0.1245$ 6.23
150+$ 0.1106$ 16.59
500+$ 0.0933$ 46.65
2,500+$ 0.0797$ 199.25
5,000+$ 0.0751$ 375.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Flip Flops
ManufacturerHGSEMI
PackagingSOP-16
Voltage - Supply3V~15V
Number of Bits per Element1
Output TypeComplementary type
Operating Temperature-40℃~+85℃
SeriesCD40
Synchronous/AsynchronousAsynchronous
Current - Output High(IOH)440uA
Number of Elements2
Current - Output Low(IOL)440uA
Setup Time25ns
Quiescent Current4uA
Hold Time-
Propagation Delay85ns@5V,50pF
Trigger TypeRising Edge

Introduction

AI Translation

CD4027 is a dual edge-triggered JK flip-flop IC featuring independent direct set (SD), direct clear (CD), clock input (CP), and outputs (Q, Q(overline)). Data is received when the clock (CP) is low. When a rising edge occurs on the clock (CP), data is transferred to the outputs. The active-high asynchronous clear (CD) and set (SD) functions operate independently, unaffected by the states of JK and CP. Buffered outputs facilitate system design. The clock (CP) input incorporates a Schmitt trigger structure to provide hysteresis on both rising and falling thresholds.

The CD4027 operates at supply voltages from 3V to 15V. All unused inputs must be connected to VDD, GND, or another input — floating inputs are not permitted. The device operates over the industrial standard temperature range of -40°C to +85°C.

Features

AI Translation
  • Fully static operation, compliant with JEDEC standard JESD13-B
  • Parametric standard ranges: 5V, 10V, 15V
  • ESD capability: Machine Model exceeds 2000V
  • Symmetrical output characteristics; Human Body Model exceeds 200V
  • Industrial standard temperature range operation (-40°C~+85°C)
  • Package: DIP16 / SOP16

Applications

AI Translation
  • Registers
  • Counters
  • Control Circuits