HGSEMI 74LVC1G04M5/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | 74LVC1G04M5/TR |
| LCSC Part # | C3007927 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 1.65V~5.5V 10ns@5V,15pF 1 10uA SOT-23-5 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | HGSEMI | |
| Packaging | SOT-23-5 | |
| Input Type | - | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Propagation Delay | 10ns@5V,15pF | |
| Output Logic Level - Low | 10mV;110mV;200mV;350mV | |
| Features | Power shutdown protection | |
| Input Logic Level - High | 1.7V | |
| Input Logic Level - Low | 700mV | |
| Operating Temperature | - | |
| Number of Circuits | 1 | |
| Output Logic Level - High | 1.64V;1.47V;2.15V;2.73V;4V | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | HGSEMI | |
| Packaging | SOT-23-5 | |
| Input Type | - | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Propagation Delay | 10ns@5V,15pF | |
| Output Logic Level - Low | 10mV;110mV;200mV;350mV | |
| Features | Power shutdown protection |
| Type | Description | |
|---|---|---|
| Input Logic Level - High | 1.7V | |
| Input Logic Level - Low | 700mV | |
| Operating Temperature | - | |
| Number of Circuits | 1 | |
| Output Logic Level - High | 1.64V;1.47V;2.15V;2.73V;4V | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- Portable audio interfaces
- Digital TV
- Wireless headphones, smartwatches, etc.
- Bluetooth players and home theater systems
- Solid-state drives
- Smart wearable devices
In-Stock: 830
830 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0504 | $ 0.50 |
| 100+ | $ 0.0398 | $ 3.98 |
| 300+ | $ 0.0346 | $ 10.38 |
| 3,000+ | $ 0.0306 | $ 91.80 |
| 6,000+ | $ 0.0275 | $ 165.00 |
| 9,000+ | $ 0.0259 | $ 233.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | HGSEMI | |
| Packaging | SOT-23-5 | |
| Input Type | - | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Propagation Delay | 10ns@5V,15pF | |
| Output Logic Level - Low | 10mV;110mV;200mV;350mV | |
| Features | Power shutdown protection | |
| Input Logic Level - High | 1.7V | |
| Input Logic Level - Low | 700mV | |
| Operating Temperature | - | |
| Number of Circuits | 1 | |
| Output Logic Level - High | 1.64V;1.47V;2.15V;2.73V;4V | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | HGSEMI | |
| Packaging | SOT-23-5 | |
| Input Type | - | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Propagation Delay | 10ns@5V,15pF | |
| Output Logic Level - Low | 10mV;110mV;200mV;350mV | |
| Features | Power shutdown protection |
| Type | Description | |
|---|---|---|
| Input Logic Level - High | 1.7V | |
| Input Logic Level - Low | 700mV | |
| Operating Temperature | - | |
| Number of Circuits | 1 | |
| Output Logic Level - High | 1.64V;1.47V;2.15V;2.73V;4V | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- Portable audio interfaces
- Digital TV
- Wireless headphones, smartwatches, etc.
- Bluetooth players and home theater systems
- Solid-state drives
- Smart wearable devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



