NORDIC NRF52833-QDAA-R7
| Manufacturer | |
| MPN | NRF52833-QDAA-R7 |
| LCSC Part # | C3007767 |
| Packaging | QFN-40-EP(5x5) |
| Customer # | |
| Key Attributes | Bluetooth 5.1, IEEE 802.15.4-2006, 2.4 GHz transceiver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | NORDIC | |
| Packaging | QFN-40-EP(5x5) | |
| Sensitivity | -103dBm | |
| Data Rate | 2Mbps | |
| Frequency Range | 2.4GHz~2.4835GHz | |
| Typical Application Frequency | 2.4GHz | |
| Receive Current | 4.6mA | |
| Interface Type | ADC;I2S;PWM;SPI;UART;USB | |
| Output Power | 8dBm | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.7V~5.5V | |
| Features | Supports RSSI function;CRC check function | |
| Type | transceiver | |
| Current Of Transmitting | 4.9mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Bluetooth5.1, IEEE 802.15.4-2006, 2.4 GHz transceiver
- ARM Cortex -M4 32-bit processor with FPU, 64 MHz
- 217 EEMBC CoreMark score running from flash memory
- 52 μA/MHz running CoreMark from flash memory
- 38 μA/MHz running CoreMark from RAM
- Watchpoint and trace debug modules (DWT, ETM, and ITM) Serial wire debug (SWD)
- Rich set of security features
- 1.7 V to 5.5 V supply voltage range
- On-chip DC/DC and LDO regulators with automated low current modes
- Automated peripheral power management
- Fast wake-up using 64MHz internal oscillator
- 0.6 μA at 3V in System OFF mode, no RAM retention
- 1.5 μA at 3 V in System ON mode, no RAM retention, wake on RTC
Applications
AI Translation
- Advanced computer peripherals and I/O devices
- Mouse
- Keyboard
- Multi-touch trackpad
- Advanced wearables
- Health/fitness sensor and monitor devices
- Wireless payment enabled devices
- Smart home sensors and controllers
- Industrial loT sensors and controllers
- Interactive entertainment devices
- Remote controls
- Gaming controllers
In-Stock: 4,397
4,397 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.0872 | $ 5.09 |
| 10+ | $ 4.3772 | $ 43.77 |
| 30+ | $ 3.9557 | $ 118.67 |
| 100+ | $ 3.5293 | $ 352.93 |
| 500+ | $ 3.3315 | $ 1665.75 |
| 1,500+ | $ 3.2424 | $ 4863.60 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | NORDIC | |
| Packaging | QFN-40-EP(5x5) | |
| Sensitivity | -103dBm | |
| Data Rate | 2Mbps | |
| Frequency Range | 2.4GHz~2.4835GHz | |
| Typical Application Frequency | 2.4GHz | |
| Receive Current | 4.6mA | |
| Interface Type | ADC;I2S;PWM;SPI;UART;USB | |
| Output Power | 8dBm | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.7V~5.5V | |
| Features | Supports RSSI function;CRC check function | |
| Type | transceiver | |
| Current Of Transmitting | 4.9mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Bluetooth5.1, IEEE 802.15.4-2006, 2.4 GHz transceiver
- ARM Cortex -M4 32-bit processor with FPU, 64 MHz
- 217 EEMBC CoreMark score running from flash memory
- 52 μA/MHz running CoreMark from flash memory
- 38 μA/MHz running CoreMark from RAM
- Watchpoint and trace debug modules (DWT, ETM, and ITM) Serial wire debug (SWD)
- Rich set of security features
- 1.7 V to 5.5 V supply voltage range
- On-chip DC/DC and LDO regulators with automated low current modes
- Automated peripheral power management
- Fast wake-up using 64MHz internal oscillator
- 0.6 μA at 3V in System OFF mode, no RAM retention
- 1.5 μA at 3 V in System ON mode, no RAM retention, wake on RTC
Applications
AI Translation
- Advanced computer peripherals and I/O devices
- Mouse
- Keyboard
- Multi-touch trackpad
- Advanced wearables
- Health/fitness sensor and monitor devices
- Wireless payment enabled devices
- Smart home sensors and controllers
- Industrial loT sensors and controllers
- Interactive entertainment devices
- Remote controls
- Gaming controllers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
