SOREDE SRT.038125.HL330MB01
| Manufacturer |
SOREDE
Asian Brands |
| Mfr. Part # | SRT.038125.HL330MB01 |
| LCSC Part # | C3007742 |
| Package | Through Hole,D=14mm |
| Customer # | |
| Key Attributes | FIXED IND 33uH 0.03Ω Through Hole,D=14mm |
| Description | 33uH ±20% 30mΩ 1.1A Through Hole,D=14mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SOREDE | |
| Package | Through Hole,D=14mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
405 
405
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.185 $ 0.1295 | $ 0.65 |
50+ | $ 0.1463 $ 0.1025 | $ 5.13 |
150+ | $ 0.1297 $ 0.0908 | $ 13.62 |
500+ | $ 0.1044 $ 0.0731 | $ 36.55 |
2,500+ | $ 0.0951 $ 0.0666 | $ 166.50 |
5,000+ | $ 0.0896 $ 0.0628 | $ 314.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$