LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Man Yue Tech ERD826M2GL25RR product image
  • ERD826M2GL25RR thumbnail 1
  • ERD826M2GL25RR thumbnail 2
  • ERD826M2GL25RR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Man Yue Tech ERD826M2GL25RRRoHS

Manufacturer
Man Yue TechAsian Brands
MPN
ERD826M2GL25RR
LCSC Part #
C3007669
Packaging
Through Hole,D18xL25mm
Customer #
Key Attributes
CAP ALUM 82uF ±20% 400V TH
Datasheetpdf iconMan Yue Tech ERD826M2GL25RR
In-Stock: 150
150 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0058$ 1.01
10+$ 0.8105$ 8.11
30+$ 0.7114$ 21.34
150+$ 0.6153$ 92.30
450+$ 0.5564$ 250.38
1,050+$ 0.527$ 553.35
Standard Packaging150/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerMan Yue Tech
PackagingThrough Hole,D18xL25mm
Tolerance±20%
Voltage Rating400V
Lifetime-
Capacitance82uF
Ripple Current-
Pin Spacing-
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)25mm
Diameter18mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging150
Sales UnitPiece