LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
2% OFF
EPSON X1G0054210305 product image
  • X1G0054210305 thumbnail 1
  • X1G0054210305 thumbnail 2
  • X1G0054210305 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

EPSON X1G0054210305RoHS

Manufacturer
MPN
X1G0054210305
LCSC Part #
C3007516
Packaging
SMD2520-4P
Customer #
Key Attributes
Temperature Compensated Crystal Oscillator (TCXO)
Datasheetpdf iconEPSON X1G0054210305
In-Stock: 4,462
4,462 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.438$ 0.4293$ 0.43
10+$ 0.3403$ 0.3335$ 3.34
30+$ 0.298$ 0.2921$ 8.76
100+$ 0.2459$ 0.2410$ 24.10
500+$ 0.2215$ 0.2171$ 108.55
1,000+$ 0.2084$ 0.2043$ 204.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerEPSON
PackagingSMD2520-4P
Current - Supply1.8mA
Operating Temperature-40℃~+85℃
Output TypeClipped sine wave
Frequency32MHz
Voltage - Supply2.66V~3.465V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

TG2016SMN / TG2520SMN are high stability and low phase noise TCXOs using an Epson-developed and fabricated IC and MHz fundamental crystal. The phase noise is the lowest of Epson's compact TCXO products lineup, making it an ideal reference clock for GNSS and other wireless communication devices.

Features

AI Translation
  • High stability
  • Frequency range: 10 MHz to 55 MHz
  • Output: Clipped Sine
  • Supply voltage: 1.7 V to 3.63 V
  • Frequency / temperature characteristic: ±0.5 × 10⁻⁶ Max.
  • Operating temperature: -40°C to +85°C
  • Phase Noise: -161 dBc/Hz (fo = 26 MHz, 100 kHz offset)

Applications

AI Translation
  • GNSS
  • RF
  • Wireless communication devices
  • LTE, WiMAX, Wi-Fi, W-LAN
  • IoT etc.