LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EPSON Q3309CA200397 product image
Images for reference only

EPSON Q3309CA200397RoHS

Manufacturer
MPN
Q3309CA200397
LCSC Part #
C3004339
Packaging
SMD7050-4P
Customer #
Key Attributes
SMD7050-4P Oscillators RoHS
Datasheetpdf iconEPSON Q3309CA200397

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerEPSON
PackagingSMD7050-4P

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Frequency range: 1 MHz to 125 MHz
  • Supply voltage: 3.0 V / 3.3 V / 5.0 V
  • Function: Output enable(OE) or Standby(ST)
  • Short mass production lead time by PLL technology
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2217$ 1.22
10+$ 1.0165$ 10.17
30+$ 0.9039$ 27.12
100+$ 0.7759$ 77.59
500+$ 0.7188$ 359.40
1,000+$ 0.6926$ 692.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$