LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
C&K PTS526SPG20JSMTR2LFS product image
  • PTS526SPG20JSMTR2LFS thumbnail 1
  • PTS526SPG20JSMTR2LFS thumbnail 2
  • PTS526SPG20JSMTR2LFS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

C&K PTS526SPG20JSMTR2LFSRoHS

Manufacturer
MPN
PTS526SPG20JSMTR2LFS
LCSC Part #
C3003044
Packaging
SMD,5.2x5.2mm
Customer #
Key Attributes
SWITCH TACTILE 320gf
Datasheetpdf iconC&K PTS526SPG20JSMTR2LFS
In-Stock: 2,920
2,920 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.139$ 0.70
50+$ 0.123$ 6.15
150+$ 0.1161$ 17.42
2,500+$ 0.1115$ 278.75
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerC&K
PackagingSMD,5.2x5.2mm
Voltage Rating12V
Switching Life100,000 cycles
with BracketWithout Bracket
Width5.2mm
PressForce3.2N
Termination StyleSMD(SMT) Tab
Actuator StyleRound Button
With LampNo
CircuitSPST
Length5.2mm
Contact Current50mA
Height2mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece