LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI OPA1654AIDR product image
  • OPA1654AIDR thumbnail 1
  • OPA1654AIDR thumbnail 2
  • OPA1654AIDR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI OPA1654AIDRRoHS

Manufacturer
MPN
OPA1654AIDR
LCSC Part #
C30026
Packaging
SOIC-14
Customer #
Key Attributes
Low Noise and Distortion, General-Purpose, FET-Input AUDIO OPERATIONAL AMPLIFIERS
Datasheetpdf iconTI OPA1654AIDR
In-Stock: 2,254
2,254 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.1005$ 3.10
10+$ 2.6236$ 26.24
30+$ 2.1875$ 65.63
100+$ 1.8831$ 188.31
500+$ 1.7448$ 872.40
1,000+$ 1.6862$ 1686.20
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOIC-14
Quiescent Current2mA
Total Harmonic Distortion + Noise (THD+N)0.00005%
Number of Inputs-
Signal-to-Noise Ratio-
Voltage - Supply-18V~-2.25V;2.25V~18V
Speaker Channels4-Channel
FeaturesESD protection
Efficiency-
Output Power-
Operating Temperature-40℃~+85℃
Class-
Power Supply Rejection Ratio (PSRR)110dB

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The OPA1652 (dual) and OPA1654 (quad) FET-input operational amplifiers achieve a low 4.5 nV/√Hz noise density with an ultralow distortion of 0.00005% at 1 kHz. The OPA1652 and OPA1654 op amps offer rail-to-rail output swing to within 800 mV with 2-kΩ load, which increases headroom and maximizes dynamic range. These devices also have a high output drive capability of ±30 mA. These devices operate over a very wide supply range of ±2.25 V to ±18 V or +4.5 V to +36 V, on only 2 mA of supply current per channel. The OPA1652 and OPA1654 op amps are unity-gain stable and provide excellent dynamic behavior over a wide range of load conditions. These devices also feature completely independent circuitry for lowest crosstalk and freedom from interactions between channels, even when overdriven or overloaded.

Features

AI Translation
  • Low Noise: 4.5 nV/√Hz at 1 kHz
  • Low Distortion: 0.00005% at 1 kHz
  • Low Quiescent Current: 2 mA Per Channel
  • Low Input Bias Current: 10 pA
  • Slew Rate: 10 V/μs
  • Wide Gain Bandwidth: 18 MHz (G = +1)
  • Unity Gain Stable
  • Rail-to-Rail Output
  • Wide Supply Range: ±2.25 V to ±18 V, or +4.5 V to +36 V
  • Dual and Quad Versions Available
  • Small Package Sizes:
    • DUAL: SO-8 and MSOP-8
    • QUAD: SO-14 and TSSOP-14

Applications

AI Translation
  • Analog and Digital Mixers
  • Audio Effects Processors
  • Musical Instruments
  • A/V Receivers
  • DVD and Blu-Ray Players
  • Car Audio Systems