TI OPA1652AIDR
| Manufacturer | |
| MPN | OPA1652AIDR |
| LCSC Part # | C30025 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Low Noise and Distortion, General-Purpose, FET-Input AUDIO OPERATIONAL AMPLIFIERS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Quiescent Current | 2mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.00005% | |
| Number of Inputs | - | |
| Signal-to-Noise Ratio | - | |
| Voltage - Supply | -18V~-2.25V;2.25V~18V | |
| Speaker Channels | 2-Channel | |
| Efficiency | - | |
| Output Power | - | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Class | - | |
| Power Supply Rejection Ratio (PSRR) | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA1652 (dual) and OPA1654 (quad) FET-input operational amplifiers achieve a low 4.5 nV/√Hz noise density with an ultralow distortion of 0.00005% at 1 kHz. The OPA1652 and OPA1654 op amps offer rail-to-rail output swing to within 800 mV with 2-kΩ load, which increases headroom and maximizes dynamic range. These devices also have a high output drive capability of ±30 mA. These devices operate over a very wide supply range of ±2.25 V to ±18 V or +4.5 V to +36 V, on only 2 mA of supply current per channel. The OPA1652 and OPA1654 op amps are unity-gain stable and provide excellent dynamic behavior over a wide range of load conditions. These devices also feature completely independent circuitry for lowest crosstalk and freedom from interactions between channels, even when overdriven or overloaded.
Features
- Low Noise: 4.5 nV/√Hz at 1 kHz
- Low Distortion: 0.00005% at 1 kHz
- Low Quiescent Current: 2 mA Per Channel
- Low Input Bias Current: 10 pA
- Slew Rate: 10 V/μs
- Wide Gain Bandwidth: 18 MHz (G = +1)
- Unity Gain Stable
- Rail-to-Rail Output
- Wide Supply Range: ±2.25 V to ±18 V, or +4.5 V to +36 V
- Dual and Quad Versions Available
- Small Package Sizes:
- DUAL: SO-8 and MSOP-8
- QUAD: SO-14 and TSSOP-14
Applications
- Analog and Digital Mixers
- Audio Effects Processors
- Musical Instruments
- A/V Receivers
- DVD and Blu-Ray Players
- Car Audio Systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.932 | $ 0.93 |
| 10+ | $ 0.7564 | $ 7.56 |
| 30+ | $ 0.6669 | $ 20.01 |
| 100+ | $ 0.5466 | $ 54.66 |
| 500+ | $ 0.4945 | $ 247.25 |
| 1,000+ | $ 0.4669 | $ 466.90 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Quiescent Current | 2mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.00005% | |
| Number of Inputs | - | |
| Signal-to-Noise Ratio | - | |
| Voltage - Supply | -18V~-2.25V;2.25V~18V | |
| Speaker Channels | 2-Channel | |
| Efficiency | - | |
| Output Power | - | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Class | - | |
| Power Supply Rejection Ratio (PSRR) | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA1652 (dual) and OPA1654 (quad) FET-input operational amplifiers achieve a low 4.5 nV/√Hz noise density with an ultralow distortion of 0.00005% at 1 kHz. The OPA1652 and OPA1654 op amps offer rail-to-rail output swing to within 800 mV with 2-kΩ load, which increases headroom and maximizes dynamic range. These devices also have a high output drive capability of ±30 mA. These devices operate over a very wide supply range of ±2.25 V to ±18 V or +4.5 V to +36 V, on only 2 mA of supply current per channel. The OPA1652 and OPA1654 op amps are unity-gain stable and provide excellent dynamic behavior over a wide range of load conditions. These devices also feature completely independent circuitry for lowest crosstalk and freedom from interactions between channels, even when overdriven or overloaded.
Features
- Low Noise: 4.5 nV/√Hz at 1 kHz
- Low Distortion: 0.00005% at 1 kHz
- Low Quiescent Current: 2 mA Per Channel
- Low Input Bias Current: 10 pA
- Slew Rate: 10 V/μs
- Wide Gain Bandwidth: 18 MHz (G = +1)
- Unity Gain Stable
- Rail-to-Rail Output
- Wide Supply Range: ±2.25 V to ±18 V, or +4.5 V to +36 V
- Dual and Quad Versions Available
- Small Package Sizes:
- DUAL: SO-8 and MSOP-8
- QUAD: SO-14 and TSSOP-14
Applications
- Analog and Digital Mixers
- Audio Effects Processors
- Musical Instruments
- A/V Receivers
- DVD and Blu-Ray Players
- Car Audio Systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |


