LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SAMYOUNG NXH25V2200M16*20 LO product image
Images for reference only

SAMYOUNG NXH25V2200M16*20 LORoHS

Manufacturer
MPN
NXH25V2200M16*20 LO
LCSC Part #
C3002453
Packaging
Through Hole,D16xL20mm
Customer #
Key Attributes
25V ±20% 2200uF 15mΩ@100kHz Through Hole,D16xL20mm Aluminum Electrolytic Capacitors RoHS
In-Stock: 377
377 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8002$ 0.80
10+$ 0.6494$ 6.49
30+$ 0.5732$ 17.20
100+$ 0.4986$ 49.86
500+$ 0.4541$ 227.05
1,000+$ 0.4303$ 430.30
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerSAMYOUNG
PackagingThrough Hole,D16xL20mm
Voltage Rating25V
Tolerance±20%
Lifetime10000hrs@105℃
Capacitance2200uF
Ripple Current3.25A@100kHz
Pin Spacing7.5mm
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)15mΩ@100kHz
Height - Seated (Max)20mm
Diameter16mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece