PANJIT GS1006FL_R1_00001
| Manufacturer | PANJITAsian Brands |
| MPN | GS1006FL_R1_00001 |
| LCSC Part # | C3002280 |
| Packaging | SOD-123FL |
| Customer # | |
| Key Attributes | DIODE STANDARD 600V SOD-123FL |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SOD-123FL | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Operating Junction Temperature Range | -50℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.1V@1A | |
| Current - Rectified | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
GS1000FL series are surface general-purpose rectifiers with a voltage range of 50 to 1000 volts and a current rating of 1 ampere.
Features
AI Translation
- Surface mount application optimized for board space
- Low-profile package
- Suitable for automated pick-and-place
- High-temperature soldering: 260℃/10 sec at leads
- Glass-passivated chip junction
- Lead-free, compliant with EU RoHS 2.0
- Green molding compound per IEC 61249
Applications
AI Translation
- Surface mount applications
In-Stock: 2,420
2,420 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0397 | $ 0.40 |
| 100+ | $ 0.0316 | $ 3.16 |
| 300+ | $ 0.0276 | $ 8.28 |
| 3,000+ | $ 0.0245 | $ 73.50 |
| 6,000+ | $ 0.0221 | $ 132.60 |
| 9,000+ | $ 0.0209 | $ 188.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SOD-123FL | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Operating Junction Temperature Range | -50℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.1V@1A | |
| Current - Rectified | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
GS1000FL series are surface general-purpose rectifiers with a voltage range of 50 to 1000 volts and a current rating of 1 ampere.
Features
AI Translation
- Surface mount application optimized for board space
- Low-profile package
- Suitable for automated pick-and-place
- High-temperature soldering: 260℃/10 sec at leads
- Glass-passivated chip junction
- Lead-free, compliant with EU RoHS 2.0
- Green molding compound per IEC 61249
Applications
AI Translation
- Surface mount applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



