LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO AT0402DRD07510RL product image
  • AT0402DRD07510RL thumbnail 1
  • AT0402DRD07510RL thumbnail 2
  • AT0402DRD07510RL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO AT0402DRD07510RLRoHS

Manufacturer
YAGEOAsian Brands
MPN
AT0402DRD07510RL
LCSC Part #
C3001925
Packaging
0402
Customer #
Key Attributes
RES 510Ω ±0.5% 62.5mW 0402
Datasheetpdf iconYAGEO AT0402DRD07510RL
In-Stock: 9,920
9,920 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0285$ 0.57
200+$ 0.0228$ 4.56
600+$ 0.0196$ 11.76
2,000+$ 0.0177$ 35.40
10,000+$ 0.016$ 160.00
20,000+$ 0.0151$ 302.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0402
Power(Watts)62.5mW
Resistance510Ω
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±25ppm/℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging10000
Sales UnitPiece