LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RT0805DRD074K7L product image
  • RT0805DRD074K7L thumbnail 1
  • RT0805DRD074K7L thumbnail 2
  • RT0805DRD074K7L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO RT0805DRD074K7LRoHS

Manufacturer
YAGEOAsian Brands
MPN
RT0805DRD074K7L
LCSC Part #
C3001923
Packaging
0805
Customer #
Key Attributes
RES 4.7kΩ ±0.5% 125mW 0805
Datasheetpdf iconYAGEO RT0805DRD074K7L
In-Stock: 4,250
4,250 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0209$ 1.05
500+$ 0.0173$ 8.65
1,500+$ 0.0153$ 22.95
5,000+$ 0.014$ 70.00
25,000+$ 0.0129$ 322.50
50,000+$ 0.0124$ 620.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0805
Power(Watts)125mW
Resistance4.7kΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±25ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece