Xinyangze YZ00515045R-07
| Manufacturer | XinyangzeAsian Brands |
| MPN | YZ00515045R-07 |
| LCSC Part # | C3001868 |
| Packaging | SMD,D=2mm |
| Customer # | |
| Key Attributes | CONN PIN 1POS SMD |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Contacts/Contacts, Spring Loaded (Pogo Pins), and Pressure | |
| Manufacturer | Xinyangze | |
| Packaging | SMD,D=2mm | |
| Voltage Rating | 12V | |
| Number of Pins | 1P | |
| Type | Pogo Pin | |
| Overall Length/Height | 4.5mm | |
| Contact Resistance | 50mΩ | |
| Elastic Life | 10000 times | |
| Operational Height | 3.5mm | |
| Current Rating | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 949
949 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5322$ 0.5056 | $ 0.51 |
| 10+ | $ 0.4193$ 0.3984 | $ 3.98 |
| 30+ | $ 0.3709$ 0.3524 | $ 10.57 |
| 100+ | $ 0.3096$ 0.2942 | $ 29.42 |
| 500+ | $ 0.2822$ 0.2681 | $ 134.05 |
| 1,000+ | $ 0.2661$ 0.2528 | $ 252.80 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 7326909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 7326909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



