DIODES PI3USB30EZMEX
| Manufacturer | |
| MPN | PI3USB30EZMEX |
| LCSC Part # | C3001696 |
| Packaging | UQFN-10(1.4x1.8) |
| Customer # | |
| Key Attributes | 1.8V~4.3V 850MHz 4.3Ω 2 2:1 UQFN-10(1.4x1.8) Analog Switches - Special Purpose RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | DIODES | |
| Packaging | UQFN-10(1.4x1.8) | |
| Turn-on time | - | |
| Turn-off time | - | |
| Voltage - Supply | 1.8V~4.3V | |
| -3dB Bandwidth | 850MHz | |
| Ron | 4.3Ω | |
| Number of Channels | 2 | |
| Propagation Delay (tpd) | 250ps | |
| Switch Circuit | 2:1 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Fault protection;Bidirectional analog channel;Power-off isolation | |
| Con | 6pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The PI3USB30E is a single differential channel 2:1 multiplexer/demultiplexer USB 2.0 Switch. Industry leading advantages include a propagation delay of less than 250ps, resulting from its low channel resistance and I/O capacitance. The device multiplexes differential outputs from a USB Host device to one of two corresponding outputs. The switch is bidirectional and offers little or no attenuation of the highspeed signals at the outputs. It is designed for low bit-to-bit skew, high channel-to-channel noise isolation and is compatible with various standards, such as High Speed USB 2.0 (480Mb/s). The PI3USB30E offers overvoltage protection per the USB2.0 specification. With the chip powered on or off, all I/O pins can withstand a short to Vbus (5V+/-10%). If VDD = 0V, the I/Os can still have signals present, and the signal will NOT leak through to VDD.
Features
- USB 2.0 compliant (high speed and full speed)
- RON is 4.3Ω typical @ VDD = 3.0V
- Low bit-to-bit skew
- Low Crosstalk: -41dB @ 240 MHz
- Off Isolation: -35dB @ 240 MHz
- Wide -3db bandwidth: 850 MHz
- Near-Zero propagation delay: 250 ps
- Support for 1.8V/2.5V/3.3V Logic on Control pins
- Channel On Capacitance: 6.0 pF
- VDD Operating Range: 1.8V to 4.3V±10%
- Data pin I/O ESD: > 8 kV HBM protection per JESD22 - A114D specification
- I/O pins have over-voltage protection and can tolerate a short to Vbus
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green" Device
Applications
- Route signals for USB 2.0
- Cell phone, PDA, Digital camera and Notebook
- LCD Monitor, TV, Set-top box
- Portable device
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5092 | $ 0.51 |
| 10+ | $ 0.4962 | $ 4.96 |
| 30+ | $ 0.4881 | $ 14.64 |
| 100+ | $ 0.4784 | $ 47.84 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | DIODES | |
| Packaging | UQFN-10(1.4x1.8) | |
| Turn-on time | - | |
| Turn-off time | - | |
| Voltage - Supply | 1.8V~4.3V | |
| -3dB Bandwidth | 850MHz | |
| Ron | 4.3Ω | |
| Number of Channels | 2 | |
| Propagation Delay (tpd) | 250ps | |
| Switch Circuit | 2:1 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Fault protection;Bidirectional analog channel;Power-off isolation | |
| Con | 6pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The PI3USB30E is a single differential channel 2:1 multiplexer/demultiplexer USB 2.0 Switch. Industry leading advantages include a propagation delay of less than 250ps, resulting from its low channel resistance and I/O capacitance. The device multiplexes differential outputs from a USB Host device to one of two corresponding outputs. The switch is bidirectional and offers little or no attenuation of the highspeed signals at the outputs. It is designed for low bit-to-bit skew, high channel-to-channel noise isolation and is compatible with various standards, such as High Speed USB 2.0 (480Mb/s). The PI3USB30E offers overvoltage protection per the USB2.0 specification. With the chip powered on or off, all I/O pins can withstand a short to Vbus (5V+/-10%). If VDD = 0V, the I/Os can still have signals present, and the signal will NOT leak through to VDD.
Features
- USB 2.0 compliant (high speed and full speed)
- RON is 4.3Ω typical @ VDD = 3.0V
- Low bit-to-bit skew
- Low Crosstalk: -41dB @ 240 MHz
- Off Isolation: -35dB @ 240 MHz
- Wide -3db bandwidth: 850 MHz
- Near-Zero propagation delay: 250 ps
- Support for 1.8V/2.5V/3.3V Logic on Control pins
- Channel On Capacitance: 6.0 pF
- VDD Operating Range: 1.8V to 4.3V±10%
- Data pin I/O ESD: > 8 kV HBM protection per JESD22 - A114D specification
- I/O pins have over-voltage protection and can tolerate a short to Vbus
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green" Device
Applications
- Route signals for USB 2.0
- Cell phone, PDA, Digital camera and Notebook
- LCD Monitor, TV, Set-top box
- Portable device
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



