DIODES AP25810LDFZ20-13
| Manufacturer | |
| MPN | AP25810LDFZ20-13 |
| LCSC Part # | C3001663 |
| Packaging | WQFN3040-20 |
| Customer # | |
| Key Attributes | USB Type-C DFP Controller and Power Switch with Load Detection |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | DIODES | |
| Packaging | WQFN3040-20 | |
| Type | High Side Switch | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Lines | 1 | |
| Maximum Continuous Current | 3A | |
| RDS(on) | 30Ω | |
| Control Input Logic | Active High | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Output discharge function | |
| Voltage - Supply | 4.5V~6.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DIODEsTM AP25810L device is a USB-C downstream-facing port (DFP) controller with an integrated 3A rated USB power switch. The AP25810L device monitors the Type-C configuration channel (CC) lines to determine when a UFB device is attached. If an upstream facing port (UFP) device is attached, the AP25810L device applies power to the Vbus and communicates the selectable Vbus current sourcing capability to the UFP via the pass-through CC line. If the UFP is attached using an electronically marked cable, the AP25810L device also applies Vconn power to the cable CC pin. The AP25810L device also identifies when Type-C audio or debug accessories are attached.
The AP25810L device draws less than 0.7μA (typ) when no device is attached. Additional system power saving is achievable in the S4 and S5 system power states by using the UFP output to disable the high-power 5V supply when no UFP is attached. In this mode, the device is capable of running from an auxiliary supply (AUX), which can be a lower-voltage supply (3.3V), typically powering the system μC in low-power states (S4 and S5).
The AP25810L 30mΩ power switch has two selectable fixed-current limits that align with the Type-C current levels. The FAULT output signals when the switch is in an overcurrent or overtemperature condition. The LD_DET output controls power management to multiple high-current Type-C ports in an environment where all ports cannot simultaneously provide high current (3A).
The AP25810L is available in a standard green W-QFN3040-20 (Type A1) package with exposed pad for improved thermal performance, and is RoHS-compliant.
Features
- USB-C Rev. 2.0 Compliant DFP Controller
- Connector Attach or Detach Detection
- STD, 1.5A or 3A Capability Advertisement on CC
- Super-Speed Polarity Determination
- Vbus Application and Discharge
- Vconn Application to Electronically Marked Cable
- Audio and Debug Accessory Identification
- 0.7µA (typ) IDDQ When Port Is Unattached
- Three Input Supply Options
- IN1: USB Charging Supply
- IN2: Vconn Supply
- AUX: Device Power Supply
- Power Wake Supports Low Power in System Hibernate (S4) and OFF (S5) Power States
- 30mΩ (typ) High-Side MOSFET
- Pin-Strapped 1.7A or 3.4A ILIM (±7.1%)
- Port Power Management Enables Power Resource Optimization Across Multiple Ports
- Transient Protection for CC1/CC2 Lines
- IEC 61000-4-2 Contact Discharge ±8kV
- IEC 61000-4-2 Air Gap Discharge ±15kV
- Thermally Efficient Low Profile Package
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
Applications
- USB-C host ports in notebooks for sleep charging
- LCD monitor/docking stations and charging cradles
- USB-C wall chargers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7829 | $ 1.78 |
| 10+ | $ 1.7445 | $ 17.45 |
| 30+ | $ 1.7185 | $ 51.56 |
| 100+ | $ 1.6924 | $ 169.24 |
Standard Packaging3000/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

