LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES AZ23C5V6W-7-F product image
  • AZ23C5V6W-7-F thumbnail 1
  • AZ23C5V6W-7-F thumbnail 2
  • AZ23C5V6W-7-F thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

DIODES AZ23C5V6W-7-FRoHS

Manufacturer
MPN
AZ23C5V6W-7-F
LCSC Part #
C3001616
Packaging
SOT-323
Customer #
Key Attributes
DIODE ARR ZENER 5.6V 200mW SOT-323
Datasheetpdf iconDIODES AZ23C5V6W-7-F

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Zener Diode Arrays
ManufacturerDIODES
PackagingSOT-323
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)1uA
Impedance(Zzt)40Ω
Diode Configuration1 Pair Common Anode
Zener Voltage(Range)5.32V~5.88V
Pd - Power Dissipation200mW
Zener Voltage(Nom)5.6V
Impedance(Zzk)400Ω

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Nominal Zener Voltages: 5.6V, 6.8V, 10V, 18V
  • Ultra-Small Surface Mount Package
  • Ideal For Transient Suppression
  • Lead Free/RoHS Compliant
  • "Green" Device
In-Stock: 140
140 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1314$ 0.66
50+$ 0.1072$ 5.36
150+$ 0.095$ 14.25
500+$ 0.086$ 43.00
3,000+$ 0.0787$ 236.10
6,000+$ 0.075$ 450.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$