G-NiceRF lora1276-C1-915MHz
| Manufacturer | G-NiceRFAsian Brands |
| MPN | lora1276-C1-915MHz |
| LCSC Part # | C3001531 |
| Packaging | SMD,16x16mm |
| Customer # | |
| Key Attributes | 100mW remote spread spectrum wireless transceiver module |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | G-NiceRF | |
| Packaging | SMD,16x16mm | |
| Frequency Range | 915MHz | |
| Voltage - Supply | 3.3V | |
| Output Power | 20dBm | |
| Sensitivity | -139dBm | |
| Modulation System | LoRa;FSK;GFSK | |
| Receive Current | 10.8mA | |
| Features | LoRa frequency hopping spread spectrum;Built-in temperature sensor | |
| Interface | SPI | |
| Current Of Transmitting | 120mA | |
| Operating Temperature | -40℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LoRa127X-C1 integrates Semtech RF transceiver chip SX127X, which adopts LoRa Spread Spectrum modulation frequency hopping technique. Its communication distance and receiving sensitivity are much better than the current FSK and GFSK modulation. Multi-signal won't affect each other even in crowd frequency environment. It comes with strong anti-interference performance. The antenna switch is integrated and controlled by the chip. Because of the compact size and output power of 100mw, it can be widely used in wireless meter reading, remote industrial control and other industries. LoRa127X-C1 strictly uses lead-free process for production and testing, and meets RoHS and Reach standards. LoRa1276-C1-868 have obtained CE certification, and LoRa1276-C1-915 have get FCC ID and IC ID.
Features
- Frequency Range: 433/490/868/915 MHz
- Excellent blocking immunity (Customizable 137 - 1020 MHz)
- Lora、FSK、GFSK Modulation mode
- Sensitivity: -139dBm @Lora
- Built-in ESD Protection
- Maximum output power: 20 dBm
- 127 dB Dynamic Range RSSI
- Low RX current: 10.8 mA
- Packet engine up to 256 bytes with FiFo and CRC
- Sleep current < 1.5uA
- Built-in temperature sensor
- Data transfer rate: 1.2 - 300 Kbps @FSK; 0.018 - 37.5 Kbps @Lora
- Operating Temperature Range: -40~+85 °C
Applications
- Remote meter reading
- Sensor network
- Industrial control
- Tire pressure monitoring
- Home automation remote sensing
- Wireless PC peripherals
- Toys control
- Health monitoring
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.162 | $ 7.16 |
| 10+ | $ 6.9994 | $ 69.99 |
| 16+ | $ 6.7489 | $ 107.98 |
Standard Packaging50/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | G-NiceRF | |
| Packaging | SMD,16x16mm | |
| Frequency Range | 915MHz | |
| Voltage - Supply | 3.3V | |
| Output Power | 20dBm | |
| Sensitivity | -139dBm | |
| Modulation System | LoRa;FSK;GFSK | |
| Receive Current | 10.8mA | |
| Features | LoRa frequency hopping spread spectrum;Built-in temperature sensor | |
| Interface | SPI | |
| Current Of Transmitting | 120mA | |
| Operating Temperature | -40℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LoRa127X-C1 integrates Semtech RF transceiver chip SX127X, which adopts LoRa Spread Spectrum modulation frequency hopping technique. Its communication distance and receiving sensitivity are much better than the current FSK and GFSK modulation. Multi-signal won't affect each other even in crowd frequency environment. It comes with strong anti-interference performance. The antenna switch is integrated and controlled by the chip. Because of the compact size and output power of 100mw, it can be widely used in wireless meter reading, remote industrial control and other industries. LoRa127X-C1 strictly uses lead-free process for production and testing, and meets RoHS and Reach standards. LoRa1276-C1-868 have obtained CE certification, and LoRa1276-C1-915 have get FCC ID and IC ID.
Features
- Frequency Range: 433/490/868/915 MHz
- Excellent blocking immunity (Customizable 137 - 1020 MHz)
- Lora、FSK、GFSK Modulation mode
- Sensitivity: -139dBm @Lora
- Built-in ESD Protection
- Maximum output power: 20 dBm
- 127 dB Dynamic Range RSSI
- Low RX current: 10.8 mA
- Packet engine up to 256 bytes with FiFo and CRC
- Sleep current < 1.5uA
- Built-in temperature sensor
- Data transfer rate: 1.2 - 300 Kbps @FSK; 0.018 - 37.5 Kbps @Lora
- Operating Temperature Range: -40~+85 °C
Applications
- Remote meter reading
- Sensor network
- Industrial control
- Tire pressure monitoring
- Home automation remote sensing
- Wireless PC peripherals
- Toys control
- Health monitoring
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |



