G-Switch GT-USB-8016B
| Manufacturer | G-SwitchAsian Brands |
| MPN | GT-USB-8016B |
| LCSC Part # | C3001295 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | CONN RCPT USB 2.0 Type-C 12POS SMD |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | G-Switch | |
| Packaging | SMD | |
| length | 12.2mm | |
| Current Rating-Power | - | |
| Protocol Standard | USB 2.0 | |
| Number of Ports | 1 | |
| Supplementary Features | - | |
| Number of Contacts | 12P | |
| Connector Type | Type-C | |
| Center Height | 0.15mm | |
| Voltage Rating | - | |
| Operating Temperature | -40℃~+85℃ | |
| Mounting Type | Laminated board | |
| Gender | Male |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,720
1,720 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5192 | $ 0.52 |
| 10+ | $ 0.4659 | $ 4.66 |
| 30+ | $ 0.44 | $ 13.20 |
| 100+ | $ 0.4141 | $ 41.41 |
| 500+ | $ 0.3623 | $ 181.15 |
| 1,200+ | $ 0.3559 | $ 427.08 |
Standard Packaging1200/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | G-Switch | |
| Packaging | SMD | |
| length | 12.2mm | |
| Current Rating-Power | - | |
| Protocol Standard | USB 2.0 | |
| Number of Ports | 1 | |
| Supplementary Features | - | |
| Number of Contacts | 12P | |
| Connector Type | Type-C | |
| Center Height | 0.15mm | |
| Voltage Rating | - | |
| Operating Temperature | -40℃~+85℃ | |
| Mounting Type | Laminated board | |
| Gender | Male |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



