ROQANG CK1A101M-CRD54
| Manufacturer | ROQANGAsian Brands |
| MPN | CK1A101M-CRD54 |
| LCSC Part # | C3001231 |
| Packaging | SMD,D5xL5.4mm |
| Customer # | |
| Key Attributes | CAP ALUM 100uF ±20% 10V SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | ROQANG | |
| Packaging | SMD,D5xL5.4mm | |
| Tolerance | ±20% | |
| Voltage Rating | 10V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 100uF | |
| Ripple Current | 40mA@120Hz | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 5.4mm | |
| Diameter | 5mm |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
CK Series SMD Aluminum Electrolytic Capacitors, 4Φ to 18Φ, 105℃, 2000-hour life guarantee, suitable for high-density PCB designs with surface mount, compliant with RoHS directive. Certifications include ISO9001:2015, ISO14001:2015, IATF 16949:2016, and AEC-Q200 compliant professional design. Reflow soldering conditions: infrared and hot-air reflow soldering is recommended; vapor phase reflow soldering is not recommended. Only one reflow pass is recommended; if a second reflow is required, a minimum interval of 60 minutes must be observed. For lead-free reflow soldering: preheat time from 150℃ to 180℃ shall be less than 120 seconds; soldering time with capacitor top temperature exceeding 217℃ shall not exceed tL; soldering time exceeding 230℃ shall not exceed td; peak top temperature shall not exceed Tp℃; time at actual peak temperature within a 5℃ range shall not exceed tp.
Features
- 4Φ 18Φ 105℃, 2000-hour life guaranteed
- High-density PCB SMT design compatible
- RoHS compliant
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0282 | $ 0.56 |
| 200+ | $ 0.0225 | $ 4.50 |
| 1,000+ | $ 0.0172 | $ 17.20 |
| 2,000+ | $ 0.0153 | $ 30.60 |
| 10,000+ | $ 0.0137 | $ 137.00 |
| 20,000+ | $ 0.0128 | $ 256.00 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | ROQANG | |
| Packaging | SMD,D5xL5.4mm | |
| Tolerance | ±20% | |
| Voltage Rating | 10V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 100uF | |
| Ripple Current | 40mA@120Hz | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 5.4mm | |
| Diameter | 5mm |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
CK Series SMD Aluminum Electrolytic Capacitors, 4Φ to 18Φ, 105℃, 2000-hour life guarantee, suitable for high-density PCB designs with surface mount, compliant with RoHS directive. Certifications include ISO9001:2015, ISO14001:2015, IATF 16949:2016, and AEC-Q200 compliant professional design. Reflow soldering conditions: infrared and hot-air reflow soldering is recommended; vapor phase reflow soldering is not recommended. Only one reflow pass is recommended; if a second reflow is required, a minimum interval of 60 minutes must be observed. For lead-free reflow soldering: preheat time from 150℃ to 180℃ shall be less than 120 seconds; soldering time with capacitor top temperature exceeding 217℃ shall not exceed tL; soldering time exceeding 230℃ shall not exceed td; peak top temperature shall not exceed Tp℃; time at actual peak temperature within a 5℃ range shall not exceed tp.
Features
- 4Φ 18Φ 105℃, 2000-hour life guaranteed
- High-density PCB SMT design compatible
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



