ROQANG CS1A470M-CRC54
| Manufacturer |
ROQANG
Asian Brands |
| Mfr. Part # | CS1A470M-CRC54 |
| LCSC Part # | C3001197 |
| Package | SMD,D4xL5.4mm |
| Customer # | |
| Key Attributes | CAP ALUM 47uF ±20% 10V SMD |
| Description | 47uF 10V ±20% 25mA@120Hz SMD,D4xL5.4mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | ROQANG | |
| Package | SMD,D4xL5.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
750 
750
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0134 $ 0.0108 | $ 0.54 |
500+ | $ 0.0106 $ 0.0085 | $ 4.25 |
2,000+ | $ 0.0081 $ 0.0065 | $ 13.00 |
4,000+ | $ 0.0072 $ 0.0058 | $ 23.20 |
24,000+ | $ 0.0064 $ 0.0052 | $ 124.80 |
50,000+ | $ 0.0059 $ 0.0048 | $ 240.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$