RICHTEK RT6255BHGJ6F
| Manufacturer | RICHTEKAsian Brands |
| MPN | RT6255BHGJ6F |
| LCSC Part # | C3001121 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | 5A, 18V, 500kHz, ACOT Step-Down Converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | RICHTEK | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 500kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Adjustable soft-start;Operating status indication | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~18V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 5A | |
| Output Voltage | 600mV~5V | |
| Quiescent Current | 115uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The RT6255A/B is a high-performance, synchronous stepdown DC-DC converter that can deliver up to 5A output current from a 4.5V to 18V input supply. The device integrates low RDS(ON) power MOSFETs, accurate 0.6V reference and an integrated diode of bootstrap circuit to offer a very compact solution. The RT6255A/B adopts Advanced Constant On-Time (ACOTTM) control architecture that provides ultrafast transient response and further reduces the externalcomponent count. In steady states, the ACOTTM operates in nearly constant switching frequency over line, load and output voltage ranges and makes the EMI filter design easier. The device offers Independent enable control input pin and power good indicator (TSOT23-8 only) for easily sequence control. To control the inrush current during the startup, the device provides a fixed 1.5ms soft-start up. Fully protection features are also integrated in the device including the cycle-by-cycle current limit control, UVP, input UVLO and OTP. The RT6255A/B is available in the TSOT-23-6 (FC) and TSOT-23-8 (FC) package.
Features
- Input Supply Voltage Range: 4.5V to 18V
- Output Current: 5A
- Advanced Constant On-Time (ACOTTM) Control for Ultrafast Transient Response
- Steady Switching Frequency: 500kHz
- Forced PWM Mode (RT6255B)
- Pulse-Skipping Mode (PSM) at Light Load (RT6255A)
- Optimized for Low-ESR Ceramic Output Capacitors
- Programmable Output Voltage: 0.6V to 5V
- Internal 45mΩ Switch and 23mΩ Synchronous Rectifier
- Cycle-by-Cycle Current Limit Protection
- Internal Soft-Start (Typ 1.5ms) or Externally Adjustable, Pre-biased Compatible Soft-Start (Only for Option with SS Pin)
- Power Good Indicator (±10%) (Only for Option with PGOOD Pin)
- Output Under-Voltage Protection (UVP)
- Over-Temperature Protection (OTP)
- Input Under-Voltage Lockout (UVLO)
- Available in TSOT-23-6 (FC) and TSOT-23-8 (FC) Packages
Applications
- Set Top Box
- Portable TV
- Access Point Router
- DSL Modem
- LCD TV
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.461 | $ 0.46 |
| 10+ | $ 0.3575 | $ 3.58 |
| 30+ | $ 0.3138 | $ 9.41 |
| 100+ | $ 0.2588 | $ 25.88 |
| 500+ | $ 0.233 | $ 116.50 |
| 1,000+ | $ 0.2184 | $ 218.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | RICHTEK | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 500kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Adjustable soft-start;Operating status indication | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~18V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 5A | |
| Output Voltage | 600mV~5V | |
| Quiescent Current | 115uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The RT6255A/B is a high-performance, synchronous stepdown DC-DC converter that can deliver up to 5A output current from a 4.5V to 18V input supply. The device integrates low RDS(ON) power MOSFETs, accurate 0.6V reference and an integrated diode of bootstrap circuit to offer a very compact solution. The RT6255A/B adopts Advanced Constant On-Time (ACOTTM) control architecture that provides ultrafast transient response and further reduces the externalcomponent count. In steady states, the ACOTTM operates in nearly constant switching frequency over line, load and output voltage ranges and makes the EMI filter design easier. The device offers Independent enable control input pin and power good indicator (TSOT23-8 only) for easily sequence control. To control the inrush current during the startup, the device provides a fixed 1.5ms soft-start up. Fully protection features are also integrated in the device including the cycle-by-cycle current limit control, UVP, input UVLO and OTP. The RT6255A/B is available in the TSOT-23-6 (FC) and TSOT-23-8 (FC) package.
Features
- Input Supply Voltage Range: 4.5V to 18V
- Output Current: 5A
- Advanced Constant On-Time (ACOTTM) Control for Ultrafast Transient Response
- Steady Switching Frequency: 500kHz
- Forced PWM Mode (RT6255B)
- Pulse-Skipping Mode (PSM) at Light Load (RT6255A)
- Optimized for Low-ESR Ceramic Output Capacitors
- Programmable Output Voltage: 0.6V to 5V
- Internal 45mΩ Switch and 23mΩ Synchronous Rectifier
- Cycle-by-Cycle Current Limit Protection
- Internal Soft-Start (Typ 1.5ms) or Externally Adjustable, Pre-biased Compatible Soft-Start (Only for Option with SS Pin)
- Power Good Indicator (±10%) (Only for Option with PGOOD Pin)
- Output Under-Voltage Protection (UVP)
- Over-Temperature Protection (OTP)
- Input Under-Voltage Lockout (UVLO)
- Available in TSOT-23-6 (FC) and TSOT-23-8 (FC) Packages
Applications
- Set Top Box
- Portable TV
- Access Point Router
- DSL Modem
- LCD TV
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



