LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY BZD27C6V8P-E3-08 product image
  • BZD27C6V8P-E3-08 thumbnail 1
  • BZD27C6V8P-E3-08 thumbnail 2
  • BZD27C6V8P-E3-08 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY BZD27C6V8P-E3-08RoHS

Manufacturer
MPN
BZD27C6V8P-E3-08
LCSC Part #
C3000899
Packaging
DO-219AB
Customer #
Key Attributes
DIODE ZENER 6.8V 800mW DO-219AB
Datasheetpdf iconVISHAY BZD27C6V8P-E3-08
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.2932$ 1.47
50+$ 0.2296$ 11.48
150+$ 0.2023$ 30.35
500+$ 0.1683$ 84.15
3,000+$ 0.1532$ 459.60
6,000+$ 0.1441$ 864.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerVISHAY
PackagingDO-219AB
Tolerance-
Pd - Power Dissipation800mW
Operating Junction Temperature Range-65℃~+175℃
Reverse Leakage Current (Ir)10uA@3V
Impedance(Zzt)
Diode Configuration1 Independent
Zener Voltage(Range)6.4V~7.2V
Zener Voltage(Nom)6.8V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Sillicon planar Zener diodes
  • Low profile surface-mount package
  • Zener and surge current specification
  • Low leakage current
  • Excellent stability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260℃
  • Meets JESD 201 class 2 whisker test
  • ESD capability according to AEC-Q101: human body model: >8kV machine model: >800V
  • Wave and reflow solderable
  • AEC-Q101 qualified available
  • Base P/N-E3 - RoHS-compliant, and commercial grade
  • Base P/N-HE3 - RoHS-compliant, and AEC-Q101 qualified
  • Compatible to SOD-123W package case outline or SOD-123F and SOD-123FL
  • RoHS-compliant