LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY BFC233814104 product image
  • BFC233814104 thumbnail 1
  • BFC233814104 thumbnail 2
  • BFC233814104 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY BFC233814104RoHS

Manufacturer
MPN
BFC233814104
LCSC Part #
C3000866
Packaging
Through Hole,P=15mm
Customer #
Key Attributes
CAP FILM 100nF ±20% 1kV TH
Datasheetpdf iconVISHAY BFC233814104
In-Stock: 3
3 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1195$ 1.12
10+$ 0.9505$ 9.51
30+$ 0.857$ 25.71
100+$ 0.7514$ 75.14
450+$ 0.7046$ 317.07
900+$ 0.6835$ 615.15
Standard Packaging450/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerVISHAY
PackagingThrough Hole,P=15mm
Capacitance100nF
Voltage Rating1kV
Operating Temperature-55℃~+105℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging450
Sales UnitPiece