VISHAY BFC237022473
| Manufacturer | |
| Mfr. Part # | BFC237022473 |
| LCSC Part # | C3000850 |
| Package | Through Hole,P=5.08mm |
| Customer # | |
| Key Attributes | CAP FILM 47nF ±5% 100V TH |
| Description | 47nF ±5% 100V Film Capacitor Polyester Through Hole P=5.08mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | VISHAY | |
| Package | Through Hole,P=5.08mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,675 
1,675
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2439 $ 0.2318 | $ 1.16 |
50+ | $ 0.1914 $ 0.1819 | $ 9.10 |
150+ | $ 0.1689 $ 0.1605 | $ 24.08 |
500+ | $ 0.1409 $ 0.1339 | $ 66.95 |
2,000+ | $ 0.1284 $ 0.1220 | $ 244.00 |
4,000+ | $ 0.1209 $ 0.1149 | $ 459.60 |
Standard Packaging 2000/Full
Box | ||
Better price for more quantity?
$