VISHAY SFH615A-4
| Manufacturer | |
| MPN | SFH615A-4 |
| LCSC Part # | C3000800 |
| Packaging | DIP-4 |
| Customer # | |
| Key Attributes | Optocoupler signal transmission |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | VISHAY | |
| Packaging | DIP-4 | |
| Rise time | 2us | |
| Output Current | 50mA | |
| Fall time | 2us | |
| Vce Saturation(VCE(sat)) | 250mV@10mA | |
| Load Voltage | 70V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 160%;320% | |
| Voltage - Forward(Vf) | 1.35V | |
| Forward Current(If) | 60mA | |
| Number of Channels | 1 | |
| Operating Temperature | -55℃~+100℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5.3kV | |
| Features | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SFH615A feature a variety of transfer ratios, low coupling capacitance and high isolation voltage. These couplers have a GaAs infrared diode emitter, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a plastic DIP - 4 package. The coupling devices are designed for signal transmission between two electrically separated circuits. The couplers are end - stackable with 2.54 mm lead spacing. Creepage and clearance distances of >8 mm are achieved with option 6. This version complies with IEC 60950 (DIN VDE 0805) for reinforced insulation up to an operation voltage of 400 VRMS or DC.
Features
- Excellent CTR linearity depending on forward current
- Isolation test voltage, 5300 VRMS
- Fast switching times
- Low CTR degradation
- Low coupling capacitance
Applications
- Switchmode power supply
- Telecom
- Battery powered equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6733 | $ 0.67 |
| 10+ | $ 0.5393 | $ 5.39 |
| 30+ | $ 0.4723 | $ 14.17 |
| 100+ | $ 0.3877 | $ 38.77 |
| 500+ | $ 0.3479 | $ 173.95 |
| 1,000+ | $ 0.3271 | $ 327.10 |
Standard Packaging100/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | VISHAY | |
| Packaging | DIP-4 | |
| Rise time | 2us | |
| Output Current | 50mA | |
| Fall time | 2us | |
| Vce Saturation(VCE(sat)) | 250mV@10mA | |
| Load Voltage | 70V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 160%;320% | |
| Voltage - Forward(Vf) | 1.35V | |
| Forward Current(If) | 60mA | |
| Number of Channels | 1 | |
| Operating Temperature | -55℃~+100℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5.3kV | |
| Features | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SFH615A feature a variety of transfer ratios, low coupling capacitance and high isolation voltage. These couplers have a GaAs infrared diode emitter, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a plastic DIP - 4 package. The coupling devices are designed for signal transmission between two electrically separated circuits. The couplers are end - stackable with 2.54 mm lead spacing. Creepage and clearance distances of >8 mm are achieved with option 6. This version complies with IEC 60950 (DIN VDE 0805) for reinforced insulation up to an operation voltage of 400 VRMS or DC.
Features
- Excellent CTR linearity depending on forward current
- Isolation test voltage, 5300 VRMS
- Fast switching times
- Low CTR degradation
- Low coupling capacitance
Applications
- Switchmode power supply
- Telecom
- Battery powered equipment
C3000800 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



