FOJAN FRC2512J820TS
| Manufacturer |
FOJAN
Asian Brands |
| MPN | FRC2512J820TS |
| LCSC Part # | C3000699 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 82Ω ±5% 1W 2512 |
| Description | 1W 82Ω 200V Thick Film Resistor ±100ppm/℃ ±5% 2512 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | FOJAN | |
| Packaging | 2512 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
9,780
9,780
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
20+ | $ 0.0228 | $ 0.46 |
200+ | $ 0.018 | $ 3.60 |
600+ | $ 0.0154 | $ 9.24 |
4,000+ | $ 0.0132 | $ 52.80 |
8,000+ | $ 0.0118 | $ 94.40 |
20,000+ | $ 0.0111 | $ 222.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$