LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FOJAN FRC2010J3R9TS product image
  • FRC2010J3R9TS thumbnail 1
  • FRC2010J3R9TS thumbnail 2
  • FRC2010J3R9TS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FOJAN FRC2010J3R9TSRoHS

Manufacturer
FOJANAsian Brands
MPN
FRC2010J3R9TS
LCSC Part #
C3000650
Packaging
2010
Customer #
Key Attributes
RES 3.9Ω ±5% 750mW 2010
Datasheetpdf iconFOJAN FRC2010J3R9TS
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.0193$ 0.10
50+$ 0.0156$ 0.78
150+$ 0.0136$ 2.04
500+$ 0.0123$ 6.15
2,500+$ 0.0113$ 28.25
4,000+$ 0.0103$ 41.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFOJAN
Packaging2010
Power(Watts)750mW
Resistance3.9Ω
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±400ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Features

AI Translation
  • Compact size, lightweight
  • Stable electrical performance, high reliability
  • RoHS compliant
  • Halogen-free compliant

Applications

AI Translation
  • Widely used in home appliances, computers, communications, industrial automation, and consumer electronics.