LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
FOJAN FRC1206F90R9TS product image
  • FRC1206F90R9TS thumbnail 1
  • FRC1206F90R9TS thumbnail 2
  • FRC1206F90R9TS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FOJAN FRC1206F90R9TSRoHS

Manufacturer
FOJANAsian Brands
MPN
FRC1206F90R9TS
LCSC Part #
C3000537
Packaging
1206
Customer #
Key Attributes
RES 90.9Ω ±1% 250mW 1206
Datasheetpdf iconFOJAN FRC1206F90R9TS
In-Stock: 4,300
4,300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0046$ 0.0044$ 0.44
1,000+$ 0.0036$ 0.0035$ 3.50
5,000+$ 0.0029$ 0.0028$ 14.00
10,000+$ 0.0027$ 0.0026$ 26.00
50,000+$ 0.0024$ 0.0023$ 115.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFOJAN
Packaging1206
Power(Watts)250mW
Resistance90.9Ω
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Compact size, lightweight
  • Stable electrical performance, high reliability
  • RoHS compliant
  • Halogen-free compliant

Applications

AI Translation
  • Widely used in home appliances, computers, communications, industrial automation, and consumer electronics.