LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FOJAN FRG0402F1505TS product image
  • FRG0402F1505TS thumbnail 1
  • FRG0402F1505TS thumbnail 2
  • FRG0402F1505TS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FOJAN FRG0402F1505TSRoHS

Manufacturer
FOJANAsian Brands
MPN
FRG0402F1505TS
LCSC Part #
C3000523
Packaging
0402
Customer #
Key Attributes
RES 15MΩ ±1% 0402
Datasheetpdf iconFOJAN FRG0402F1505TS
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0047$ 0.47
1,000+$ 0.0037$ 3.70
3,000+$ 0.0031$ 9.30
10,000+$ 0.0028$ 28.00
50,000+$ 0.0025$ 125.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFOJAN
Packaging0402
Power(Watts)62.5mW
Resistance15MΩ
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±200ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece

Features

AI Translation
  • Maximum resistance up to 100MΩ
  • Stable electrical performance, high reliability
  • RoHS compliant
  • Halogen-free compliant

Applications

AI Translation
  • Switching power supplies, voltage regulators, power converters, chargers, automotive engine controllers, portable devices, etc.