Slkor SL403
| Manufacturer |
Slkor
Asian Brands |
| Mfr. Part # | SL403 |
| LCSC Part # | C2999975 |
| Package | TO-252 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 70A TO-252 |
| Description | P-Channel 30V 70A 90W Surface Mount TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Slkor | |
| Package | TO-252 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
1,750
1,750
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3348 $ 0.1340 | $ 0.13 |
10+ | $ 0.2951 $ 0.1181 | $ 1.18 |
30+ | $ 0.2776 $ 0.1111 | $ 3.33 |
100+ | $ 0.257 $ 0.1028 | $ 10.28 |
500+ | $ 0.2475 $ 0.0990 | $ 49.50 |
1,000+ | $ 0.2412 $ 0.0965 | $ 96.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$