GANGYUAN KAN0446-0201C1-079
| Manufacturer | GANGYUANAsian Brands |
| MPN | KAN0446-0201C1-079 |
| LCSC Part # | C2999954 |
| Packaging | - |
| Customer # | |
| Key Attributes | Tactile Switch 260gf 2mm 3.5mm x 3mm |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | GANGYUAN | |
| Packaging | - | |
| Voltage Rating | 12V | |
| Width | 3mm | |
| PressForce | 2.6N | |
| Length | 3.5mm | |
| Contact Current | 50mA | |
| Height | 2mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1759 | $ 0.18 |
| 200+ | $ 0.0681 | $ 13.62 |
| 500+ | $ 0.0657 | $ 32.85 |
| 1,000+ | $ 0.0645 | $ 64.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | GANGYUAN | |
| Packaging | - | |
| Voltage Rating | 12V | |
| Width | 3mm | |
| PressForce | 2.6N | |
| Length | 3.5mm | |
| Contact Current | 50mA | |
| Height | 2mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

