COSEMITECH CH704200CT
| Manufacturer |
COSEMITECH
Asian Brands |
| Mfr. Part # | CH704200CT |
| LCSC Part # | C2999878 |
| Package | CFF-5 |
| Customer # | |
| Key Attributes | Enhanced isolation current sensor |
| Description | -200A~200A 10mV/A CFF-5 Current Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | COSEMITECH | |
| Package | CFF-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
2 
2
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 7.3093 | $ 7.31 |
10+ | $ 6.311 | $ 63.11 |
30+ | $ 5.4874 | $ 164.62 |
90+ | $ 4.9759 | $ 447.83 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$