FH FH3R8M706T-N1313
| Manufacturer |
FH
Asian Brands |
| Mfr. Part # | FH3R8M706T-N1313 |
| LCSC Part # | C2999864 |
| Package | Through Hole,P=5mm |
| Customer # | |
| Description | 70F 3.8V -20%~+80% Through Hole,P=5mm Electric Double Layer Capacitors (EDLC), Supercapacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Electric Double Layer Capacitors (EDLC), Supercapacitors | |
| Manufacturer | FH | |
| Package | Through Hole,P=5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532290000 |
| USHTS | 8532290040 |
| TARIC | 8532290000 |
| CAHTS | 8532290000 |
| BRHTS | 85322990 |
| INHTS | 85322990 |
| MXHTS | 8532.29.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.8869 | $ 0.89 |
10+ | $ 0.8685 | $ 8.69 |
50+ | $ 0.8562 | $ 42.81 |
100+ | $ 0.8439 | $ 84.39 |
Standard Packaging 50/Full
Tray | ||