LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
69% OFF
FH FH3R8M406T-N0820 product image
  • FH3R8M406T-N0820 thumbnail 1
  • FH3R8M406T-N0820 thumbnail 2
  • FH3R8M406T-N0820 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

FH FH3R8M406T-N0820RoHS

Manufacturer
FHAsian Brands
MPN
FH3R8M406T-N0820
LCSC Part #
C2999863
Packaging
Through Hole,P=5mm
Customer #
Key Attributes
40F 3.8V -20%~+80% Through Hole,P=5mm Electric Double Layer Capacitors (EDLC), Supercapacitors RoHS
Datasheetpdf iconFH FH3R8M406T-N0820

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Electric Double Layer Capacitors (EDLC), Supercapacitors
ManufacturerFH
PackagingThrough Hole,P=5mm
Cycle Life Expectancy500,000 Cycles
Lifetime1000hrs@65℃
Capacitance40F
Height - Seated(Max)20mm
Operating Temperature-20℃~+65℃
Voltage Rating3.8V
Equivalent Series Resistance(ESR)-
Current - Leakage-
Diameter8mm
Tolerance-20%~+80%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece
In-Stock: 11
11 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3498$ 0.4185$ 0.42
10+$ 1.1313$ 0.3507$ 3.51
50+$ 1.012$ 0.3138$ 15.69
100+$ 0.8772$ 0.2720$ 27.20
500+$ 0.8167$ 0.2532$ 126.60
1,000+$ 0.7904$ 0.2451$ 245.10
Standard Packaging50/Full Tray
Better price for more quantity?
$