LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cosmo KAQW214A TL product image
  • KAQW214A TL thumbnail 1
  • KAQW214A TL thumbnail 2
  • KAQW214A TL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Cosmo KAQW214A TLRoHS

Manufacturer
CosmoAsian Brands
MPN
KAQW214A TL
LCSC Part #
C2999772
Packaging
SMD-8P,9.7x6.5mm
Customer #
Key Attributes
IC LED DRIVER 130mA SMD-8P,9.7x6.5mm
In-Stock: 2,988
2,988 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.9795$ 1.98
10+$ 1.6853$ 16.85
30+$ 1.5017$ 45.05
100+$ 1.1555$ 115.55
500+$ 1.071$ 535.50
1,000+$ 1.0336$ 1033.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs
ManufacturerCosmo
PackagingSMD-8P,9.7x6.5mm
Frequency - Switching-
Operating temperature-40℃~+85℃
Topology-
Number of Channels2
Output Current130mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The KAQW214 series contains two normally open switches that can be used as two independent SPST relays or as one DPST relay. The relay is constructed using a GaAlAs LED for actuation control and an integrated monolithic dies for the switch output. The die, fabricated in a high-voltage dielectrically isolated technology, is comprised of a photodiode array, switch control circuitry and MOSFET switches.

Features

AI Translation
  • Normally open, double pole single throw
  • Control 400V AC or DC voltage
  • Switch 130mA loads
  • Controls low-level analog signals
  • High sensitivity, low ON resistance
  • Low-level off-state leakage current
  • High isolation voltage 5KV (DIP / SMD)
  • Pb free and RoHS compliant
  • MSL class 1
  • Agency Approvals: UL Approved (No. E108430): UL508, C-UL Approved (No. E108430), FIMKO Approved: EN60950

Applications

AI Translation
  • Telecommunications (PC, electronic notepad)
  • Modem
  • Telephone equipment
  • Security equipment
  • Sensors
  • Measuring and testing equipment
  • Factory automation equipment
  • High speed inspection machines